STEP MOTOR PM GEARED BIPOLAR 3V
Nmb-Minebea PG20L-020-XXXX technical specifications.
| Coil Resistance | 80R |
| Coil Type | Bipolar |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Series | PG |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PG20L-020-XXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.