The 03010SS-05N-AT-00 DC fan from NMB Technologies features a voltage rating of 5V and an operating input voltage range of 4.5 to 5.5V. It has a nominal speed of 10500rpm and a maximum airflow of 4.24. The fan's maximum pressure is 0.24inH2O, with a noise level of 28. It is designed for flange mounting and has a sleeve bearing. The fan measures 30x30x10mm in size and operates within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 03010SS-05N-AT-00 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 10500r/min |
| Maximum Airflow | 4.24CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 28dB |
| Line Current | 0.21A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 03010SS-05N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.