DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 5.65CFM 27dB 35 X 35 X 10mm
NMB Technologies 03510SS-05N-AT-00 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 10000r/min |
| Maximum Airflow | 5.65CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 27dB |
| Line Current | 0.2A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 03510SS-05N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.