The 03510SS-12N-AT-00 fan from NMB Technologies operates within a 6 to 13.2V input voltage range and features a nominal speed of 10000 RPM. It produces a maximum airflow of 5.65 CFM and a maximum pressure of 0.23inH2O. The fan's noise level is 27 and it draws a line current of 0.07A. It has a square shape with dimensions 35 X 35 X 10mm and can operate within a temperature range of -10 to 70C.
NMB Technologies 03510SS-12N-AT-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 10000r/min |
| Maximum Airflow | 5.65CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 27dB |
| Line Current | 0.07A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 03510SS-12N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.