The NMB Technologies 03515SS-05N-AT-00 is a DC fan with a voltage rating of 5V and an operating input voltage range of 4.5 to 5.5V. It has a nominal speed of 8000 RPM and a maximum airflow of 5.65 CFM. The fan is designed for use in flange mount applications and has a noise level of 24. It can operate in temperatures ranging from -10 to 70 degrees Celsius.
NMB Technologies 03515SS-05N-AT-00 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 8000r/min |
| Maximum Airflow | 5.65CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 24dB |
| Line Current | 0.19A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 03515SS-05N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.