This DC fan has a voltage rating of 12V and operates within an input voltage range of 10.8 to 13.2V. It is categorized as a DC fan with a nominal speed of 20000 RPM and maximum airflow of 19.4 CFM. The fan's maximum pressure is 2.16inH2O, and it produces a noise level of 55. It draws a line current of 0.49A and features ball bearings. The fan is designed for flange mounting and has a square shape with dimensions of 38 X 38 X 28mm. It is rated to operate within a temperature range of -10 to 70°C.
NMB Technologies 03828DA-12Q-AU-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 20000r/min |
| Maximum Airflow | 19.4CFM |
| Maximum Pressure | 2.16inH2O |
| Noise Level | 55dB |
| Line Current | 0.49A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 38 X 38 X 28mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 03828DA-12Q-AU-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.