DC Fan Axial Ball Bearing 12V 7V to 13.2V 21.4CFM 58dB 38 X 38 X 28mm
NMB Technologies 03828DA-12R-AU-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 22000r/min |
| Maximum Airflow | 21.4CFM |
| Maximum Pressure | 2.61inH2O |
| Noise Level | 58dB |
| Line Current | 0.63A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 38 X 38 X 28mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 03828DA-12R-AU-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.