The 04010SS-05L-AA-00 is a 40x40mm flange mount DC fan from NMB Technologies. It operates within a 4.5 to 5.5V input voltage range and has a nominal speed of 5500 RPM. The fan features sleeve bearings and a maximum airflow of 4.9. It is designed for use in temperatures ranging from -10 to 70°C.
NMB Technologies 04010SS-05L-AA-00 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 4.9CFM |
| Maximum Pressure | 0.11inH2O |
| Noise Level | 21dB |
| Line Current | 0.09A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 04010SS-05L-AA-00 to view detailed technical specifications.
No datasheet is available for this part.