The NMB Technologies 04010SS-12L-AT-00 is a 12V DC fan with a nominal speed of 5500 RPM and maximum airflow of 4.9 CFM. It operates within an input voltage range of 10.2 to 13.8V and has a maximum pressure of 0.11 inH2O. The fan features sleeve bearings and a flange mount design, with a square shape and dimensions of 40 x 40 x 10 mm. It is rated for operation between -10°C and 70°C.
NMB Technologies 04010SS-12L-AT-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 4.9CFM |
| Maximum Pressure | 0.11inH2O |
| Noise Level | 21dB |
| Line Current | 0.03A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies 04010SS-12L-AT-00 to view detailed technical specifications.
No datasheet is available for this part.