DC Fan Axial Sleeve Bearing 24V 20V to 26.4V 4.9CFM 21dB 40 X 40 X 10mm
NMB Technologies 04010SS-24L-AT-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 20 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 4.9CFM |
| Maximum Pressure | 0.11inH2O |
| Noise Level | 21dB |
| Line Current | 0.02A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies 04010SS-24L-AT-00 to view detailed technical specifications.
No datasheet is available for this part.