DC Fan Axial Ball Bearing 12V 7V to 13.2V 8.8CFM 29dB 40.1 X 40.1 X 20mm
NMB Technologies 04020VA-12M-AA-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 7500r/min |
| Maximum Airflow | 8.8CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 29dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40.1 X 40.1 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.