DC Fan Axial Ball Bearing 12V 7V to 13.2V 10.2CFM 32.5dB 40 X 40 X 20mm
NMB Technologies 04020VA-12N-AT-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 8500r/min |
| Maximum Airflow | 10.2CFM |
| Maximum Pressure | 0.31inH2O |
| Noise Level | 32.5dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 04020VA-12N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.