DC Fan, Axial, Ball Bearing. Delivers 12.36 CFM maximum airflow at 11000 RPM nominal speed, with a maximum pressure of 0.57 inH2O. Operates on a 24V DC supply, with an input voltage range of 14V to 26.4V. Features a 40 x 40 x 20mm square frame and flange mount. Noise level is 42 dB, with a line current of 0.09 A. Suitable for operating temperatures from -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 11000r/min |
| Maximum Airflow | 12.36CFM |
| Maximum Pressure | 0.57inH2O |
| Noise Level | 42dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |