The 04028DA-12R-AU-F0 is a 40mm x 40mm x 28mm DC fan with a nominal speed of 18000 RPM and maximum airflow of 20.1 CFM. It operates within a temperature range of -10°C to 70°C and has a noise level of 54.5 dBA. The fan is a flange mount type with ball bearings and a square shape.
NMB Technologies 04028DA-12R-AU-F0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 18000r/min |
| Maximum Airflow | 20.1CFM |
| Maximum Pressure | 1.93inH2O |
| Noise Level | 54.5dB |
| Line Current | 0.43A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 28mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 04028DA-12R-AU-F0 to view detailed technical specifications.
No datasheet is available for this part.