High-performance DC axial fan, 40 x 40 x 28mm, featuring durable ball bearings for reliable operation. Delivers a maximum airflow of 36 CFM and static pressure of 1060Pa, with a nominal speed of 26500 r/min. Operates within a voltage range of 10.8V to 13.2V, rated at 12V, drawing 1.55A. Suitable for ambient temperatures from -10°C to 70°C, with a noise level of 66.5 dB. Designed for flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NMB Technologies 04028DA-12T-AK-H0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NMB Technologies 04028DA-12T-AK-H0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 26500r/min |
| Maximum Airflow | 36CFM |
| Maximum Pressure | 1060Pa |
| Noise Level | 66.5dB |
| Line Current | 1.55A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 28mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 04028DA-12T-AK-H0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.