DC Fan Axial Sleeve Bearing 24V 12V to 26.4V 14.83CFM 35.5dB 50 X 50 X 15.35mm
NMB Technologies 05015SS-24R-WT-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 6550r/min |
| Maximum Airflow | 14.83CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 35.5dB |
| Line Current | 0.09A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 15.35mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 05015SS-24R-WT-00 to view detailed technical specifications.
No datasheet is available for this part.