The 06015KA-12L-AL-00 DC fan from NMB Technologies features a 12V voltage rating with an operating input voltage range of 6 to 13.8V. It has a nominal speed of 3600RPM and a maximum airflow of 14.1CFM. The fan's maximum pressure rating is 0.13inH2O, and its noise level is 28dBA. It draws a line current of 0.09A and uses ball bearings for smooth operation. The fan is designed for flange mounting and has a square shape with dimensions of 60x60x15mm. It operates within a temperature range of -10 to 60 degrees Celsius.
NMB Technologies 06015KA-12L-AL-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 14.1CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 28dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 06015KA-12L-AL-00 to view detailed technical specifications.
No datasheet is available for this part.