DC Fan Ball Bearing 24V 0.06A 1.44W 3600RPM 14.1CFM 28dB Flange Mount
NMB Technologies 06015KA-24L-AA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 14.1CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 28dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 06015KA-24L-AA-00 to view detailed technical specifications.
No datasheet is available for this part.