The 06015VA-24L-AL-00 is a 60x60mm flange mount DC fan from NMB Technologies. It operates within a temperature range of -10°C to 70°C and has a nominal speed of 4100rpm. This fan has a maximum airflow of 14.48m³/h and a maximum pressure of 0.16inH2O. The fan's noise level is 28.5 and it draws a line current of 0.04A. It features ball bearings for durability and is suitable for use in a variety of applications.
NMB Technologies 06015VA-24L-AL-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4100r/min |
| Maximum Airflow | 14.48CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 28.5dB |
| Line Current | 0.04A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 06015VA-24L-AL-00 to view detailed technical specifications.
No datasheet is available for this part.