DC Fan Axial Ball Bearing 24V 10V to 27.6V 15.89CFM 31dB 60 X 60 X 15mm
NMB Technologies 06015VA-24M-CA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4600r/min |
| Maximum Airflow | 15.89CFM |
| Maximum Pressure | 0.19inH2O |
| Noise Level | 31dB |
| Line Current | 0.05A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.