The 06025SA-24N-AT-D0 is a 24V DC fan with a nominal speed of 4700 RPM and maximum airflow of 23.3 CFM. It operates within a temperature range of -10 to 70°C and has a noise level of 33. The fan is designed for flange mounting and features ball bearings. It has a voltage rating of 24V and an operating input voltage range of 12 to 27.6V.
NMB Technologies 06025SA-24N-AT-D0 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 23.3CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 33dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 06025SA-24N-AT-D0 to view detailed technical specifications.
No datasheet is available for this part.