The 06025SS-12N-AT-D0 fan from NMB Technologies is a DC fan with a voltage rating of 12V and an operating input voltage range of 6 to 13.8V. It has a nominal speed of 4700 RPM and a maximum airflow of 23.31 CFM. The fan's maximum pressure is 0.25inH2O and its noise level is 33dBA. It is designed for use in flange mount applications and features sleeve bearings for smooth operation. The fan's size is 60mm square with a height of 25mm and it operates within a temperature range of -10 to 60°C.
NMB Technologies 06025SS-12N-AT-D0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 23.31CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 33dB |
| Line Current | 0.18A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 06025SS-12N-AT-D0 to view detailed technical specifications.
No datasheet is available for this part.