DC Fan Axial Sleeve Bearing 24V 10V to 26.4V 30.02CFM 38.5dB 60 X 60 X 25mm
NMB Technologies 06025SS-24R-AT-D0 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 30.02CFM |
| Maximum Pressure | 0.41inH2O |
| Noise Level | 38.5dB |
| Line Current | 0.15A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 06025SS-24R-AT-D0 to view detailed technical specifications.
No datasheet is available for this part.