The 07530GA-24K-AA-00 DC blower from NMB Technologies features a nominal speed of 2200rpm and maximum airflow of 7.4CFM. It operates within a temperature range of -10 to 70°C and is designed for use in applications where a reliable and efficient cooling solution is required. The blower is a flange mount type, suitable for mounting in various configurations. It is suitable for use in general applications within the thermal management category.
NMB Technologies 07530GA-24K-AA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Blower |
| Nominal Speed | 2200r/min |
| Maximum Airflow | 7.4CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 29.5dB |
| Line Current | 0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 75.7 X 75.7 X 30mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies 07530GA-24K-AA-00 to view detailed technical specifications.
No datasheet is available for this part.