DC Blower Centrifugal Ball Bearing 24V 10V to 26V 10.5CFM 38.5dB 75.7 X 75.7 X 30mm
NMB Technologies 07530GA-24M-AA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 26V |
| Category | DC Blower |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 10.5CFM |
| Maximum Pressure | 0.44inH2O |
| Noise Level | 38.5dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 75.7 X 75.7 X 30mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 07530GA-24M-AA-00 to view detailed technical specifications.
No datasheet is available for this part.