DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 33.9CFM 34dB 80 X 80 X 15mm
NMB Technologies 08015SS-12N-AT-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 33.9CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 34dB |
| Line Current | 0.21A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 08015SS-12N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.