The 08020SS-12M-AT-00 DC fan from NMB Technologies features a voltage rating of 12V and operates within an input voltage range of 6 to 13.8V. It has a nominal speed of 3700 RPM and a maximum airflow of 39.91 CFM. The fan's maximum pressure is 0.21inH2O, and its noise level is 37.5dBA. It draws a line current of 0.15A and is designed for use in temperatures ranging from -10 to 70°C.
NMB Technologies 08020SS-12M-AT-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3700r/min |
| Maximum Airflow | 39.91CFM |
| Maximum Pressure | 0.21inH2O |
| Noise Level | 37.5dB |
| Line Current | 0.15A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 08020SS-12M-AT-00 to view detailed technical specifications.
No datasheet is available for this part.