DC Fan Axial Ball Bearing 24V 14V to 27.6V 91.8CFM 56dB 80 X 80 X 38mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 6500r/min |
| Maximum Airflow | 91.8CFM |
| Maximum Pressure | 1.04inH2O |
| Noise Level | 56dB |
| Line Current | 0.6A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |