DC Fan Axial Ball Bearing 12V 7V to 13.8V 61.09CFM 38.5dB 92 X 92 X 25mm
NMB Technologies 09225VA-12L-CA-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 61.09CFM |
| Maximum Pressure | 0.26inH2O |
| Noise Level | 38.5dB |
| Line Current | 0.24A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 09225VA-12L-CA-00 to view detailed technical specifications.
No datasheet is available for this part.