The 09225VA-12Q-AL-00 DC fan from NMB Technologies has a voltage rating of 12V and operates within a 7 to 13.8V input voltage range. It features a nominal speed of 5600RPM and maximum airflow of 96.4CFM. The fan's maximum pressure is 0.6inH2O, with a noise level of 51. It is designed for flange mounting and has a square shape with dimensions of 92 X 92 X 25mm. The fan's operating temperature range is -10 to 70 degrees Celsius.
NMB Technologies 09225VA-12Q-AL-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 5600r/min |
| Maximum Airflow | 96.4CFM |
| Maximum Pressure | 0.6inH2O |
| Noise Level | 51dB |
| Line Current | 0.72A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 09225VA-12Q-AL-00 to view detailed technical specifications.
No datasheet is available for this part.