DC Fan Axial Ball Bearing 24V 14V to 27.6V 77CFM 45dB 92 X 92 X 25mm
NMB Technologies 09225VA-24N-AA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 77CFM |
| Maximum Pressure | 0.39inH2O |
| Noise Level | 45dB |
| Line Current | 0.22A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 09225VA-24N-AA-00 to view detailed technical specifications.
No datasheet is available for this part.