High-performance DC axial fan, 92x92x25mm, featuring durable ball bearings for reliable operation. Delivers a maximum airflow of 96.4 CFM at a nominal speed of 5600 RPM, with a maximum pressure of 0.6 inH2O. Operates from a 14V to 27.6V input range, with a standard 24V rating. Produces a maximum noise level of 51 dB and draws 0.38A line current. Suitable for flange mounting and operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NMB Technologies 09225VA-24Q-CA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 5600r/min |
| Maximum Airflow | 96.4CFM |
| Maximum Pressure | 0.6inH2O |
| Noise Level | 51dB |
| Line Current | 0.38A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.