DC Fan Axial Ball Bearing 12V 7V to 13.2V 43.8CFM 34.5dB 92 X 92 X 42mm
Checking distributor stock and pricing after the page loads.
NMB Technologies 09232JE-12M-BA-F0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 3350r/min |
| Maximum Airflow | 43.8CFM |
| Maximum Pressure | 0.19inH2O |
| Noise Level | 34.5dB |
| Line Current | 0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 42mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |