DC Fan Axial Ball Bearing 24V 10V to 26.4V 91.8CFM 56dB 92 X 92 X 32mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 6200r/min |
| Maximum Airflow | 91.8CFM |
| Maximum Pressure | 0.9inH2O |
| Noise Level | 56dB |
| Line Current | 0.35A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 32mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |