DC Fan Axial Ball Bearing 24V 14V to 27.6V 141.2CFM 61dB 92 X 92 X 38.4mm
NMB Technologies 09238RA-24P-GA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 6700r/min |
| Maximum Airflow | 141.2CFM |
| Maximum Pressure | 1.04inH2O |
| Noise Level | 61dB |
| Line Current | 0.92A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 09238RA-24P-GA-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.