NMB Technologies 10030GE-12N-YA-F0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 37.1CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 35.5dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 100 X 32mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 10030GE-12N-YA-F0 to view detailed technical specifications.
No datasheet is available for this part.