DC Fan Axial Ball Bearing 24V 10V to 27.6V 108.4CFM 42.5dB 119 X 119 X 38.4mm Tachometer
NMB Technologies 11938KA-24L-ET-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2950r/min |
| Maximum Airflow | 108.4CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 42.5dB |
| Line Current | 0.31A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 11938KA-24L-ET-00 to view detailed technical specifications.
No datasheet is available for this part.