This 24V DC fan features a nominal speed of 3600 RPM and maximum airflow of 129.9 CFM. It operates within a temperature range of -10°C to 70°C and is suitable for applications requiring ball bearings. The fan is designed for flange mounting and has a square shape with dimensions of 119 X 119 X 38.4 mm.
NMB Technologies 11938KA-24N-EL-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 25V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 129.9CFM |
| Maximum Pressure | 0.44inH2O |
| Noise Level | 50dB |
| Line Current | 0.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 11938KA-24N-EL-00 to view detailed technical specifications.
No datasheet is available for this part.