The NMB Technologies 11938KA-48M-EA-00 is a DC fan with a voltage rating of 48V and an operating input voltage range of 25 to 50V. It has a nominal speed of 3200RPM and a maximum airflow of 117.9CFM. The fan is designed for flange mount and has a square shape with dimensions of 119x119x38.4mm. It operates within a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 25 to 50V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 117.9CFM |
| Maximum Pressure | 0.33inH2O |
| Noise Level | 46.5dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |