The 11938MA-24N-EA-D0 is a high-performance DC axial fan featuring ball bearings and a flanged frame. It operates at a nominal voltage of 24VDC, delivering an airflow of 117.9 CFM at a speed of 3200 RPM. This fan is designed for cooling applications requiring high reliability, with a life expectancy of 100,000 hours at 25 degrees Celsius. It includes a standard 2-wire connection for simple power integration.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 24VDC |
| Frequency | DCHz |
| Air Flow | 117.9CFM |
| Static Pressure | 81.4Pa |
| Noise | 46.5dB |
| Fan Speed | 3200RPM |
| Frame Width | 119mm |
| Frame Depth | 38mm |
| Mass | 260g |
| Bearing Type | Ball Bearing |
| Operating Voltage - Lower | 12.0V |
| Operating Voltage - Upper | 27.6V |
| RoHS | Compliant |