This DC fan from NMB Technologies has a voltage rating of 12V and operates within an input voltage range of 7 to 13.2V. It features a nominal speed of 2550RPM and a maximum airflow of 76.8CFM. The fan's maximum pressure is 0.17inH2O, and its noise level is 35. It draws a line current of 0.14 and utilizes ball bearings for smooth operation. The fan is designed for flange mounting and has a square shape with dimensions of 125.4 x 125.4 x 47mm. It can operate within a temperature range of -40 to 40 degrees Celsius.
NMB Technologies 12537JE-12P-BA-F0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 2550r/min |
| Maximum Airflow | 76.8CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 35dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 125.4 X 125.4 X 47mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 12537JE-12P-BA-F0 to view detailed technical specifications.
No datasheet is available for this part.