DC axial fan with ball bearings, operating at 24V with an input range of 14V to 26.4V. Delivers 10.2 CFM maximum airflow and 0.31inH2O maximum pressure at a nominal speed of 8500 r/min. Features a 31.4 dB noise level and a 0.07A line current. This square fan measures 40 x 40 x 20mm and supports flange mounting, with an operating temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NMB Technologies 1608VL-05W-B59-B00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 8500r/min |
| Maximum Airflow | 10.2CFM |
| Maximum Pressure | 0.31inH2O |
| Noise Level | 31.4dB |
| Line Current | 0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.