DC Fan Axial Ball Bearing 12V 10V to 13.2V 128.2CFM 33.5dB 172 X 172 X 40mm
Checking distributor stock and pricing after the page loads.
NMB Technologies 17240JA-12M-YA-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 1550r/min |
| Maximum Airflow | 128.2CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 33.5dB |
| Line Current | 0.16A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 172 X 172 X 40mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.