DC Fan Axial Ball Bearing 24V 18V to 26.4V 300.17CFM 58dB 172.7 X 50.8mm
NMB Technologies 17250VA-24Q-GA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 300.17CFM |
| Maximum Pressure | 1.07inH2O |
| Noise Level | 58dB |
| Line Current | 1.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 172.7 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies 17250VA-24Q-GA-00 to view detailed technical specifications.
No datasheet is available for this part.