The NMB Technologies 17250VA-24R-GA-00 is a DC fan with a voltage rating of 24V and an operating input voltage range of 18 to 26.4V. It has a nominal speed of 4600RPM and a maximum airflow of 346.08CFM. The fan is designed for flange mount and has a noise level of 62. It can operate in temperatures ranging from -10 to 70 degrees Celsius.
NMB Technologies 17250VA-24R-GA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4600r/min |
| Maximum Airflow | 346.08CFM |
| Maximum Pressure | 1.25inH2O |
| Noise Level | 62dB |
| Line Current | 1.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 172.7 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 17250VA-24R-GA-00 to view detailed technical specifications.
No datasheet is available for this part.