DC Fan Axial Ball Bearing 48V 38V to 52.8V 282CFM 56dB 172.7 X 50.8mm
NMB Technologies 17250VA-48P-GA-00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 38 to 52.8V |
| Category | DC Fan |
| Nominal Speed | 3750r/min |
| Maximum Airflow | 282CFM |
| Maximum Pressure | 0.93inH2O |
| Noise Level | 56dB |
| Line Current | 0.55A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 172.7 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies 17250VA-48P-GA-00 to view detailed technical specifications.
No datasheet is available for this part.