The 2410ML-05W-B89-B50 is a 24V DC fan with an operating input voltage range of 10 to 26.4V. It features a nominal speed of 7350 RPM and a maximum airflow of 37 CFM. The fan has ball bearings and is designed for flange mounting. The fan's size is 60 X 60 X 25. It is suitable for general use in thermal management applications.
NMB Technologies 2410ML-05W-B89-B50 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 7350r/min |
| Maximum Airflow | 37CFM |
| Maximum Pressure | 0.57inH2O |
| Noise Level | 50dB |
| Line Current | 0.26A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 2410ML-05W-B89-B50 to view detailed technical specifications.
No datasheet is available for this part.