The NMB Technologies 2410SB-05W-B20-E00 is a 24V DC fan with a nominal speed of 3000 RPM and maximum airflow of 14.5 CFM. It operates within a temperature range of -10°C to 70°C and features ball bearings for smooth operation. The fan is designed for use in flange mount applications and has a noise level of 17 dB.
NMB Technologies 2410SB-05W-B20-E00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 14.5CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 17dB |
| Line Current | 0.03A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 2410SB-05W-B20-E00 to view detailed technical specifications.
No datasheet is available for this part.