The 2410SB-05W-B39-E50 is a 24V DC fan from NMB Technologies with a nominal speed of 3500 RPM and maximum airflow of 16.9 CFM. It features ball bearings and a flange mount design. The fan operates within a temperature range of -10°C to 70°C.
NMB Technologies 2410SB-05W-B39-E50 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 16.9CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 22.5dB |
| Line Current | 0.04A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 2410SB-05W-B39-E50 to view detailed technical specifications.
No datasheet is available for this part.