DC Fan Axial Ball Bearing 24V 10V to 27.6V 38.8CFM 34dB 80 X 80 X 25mm
NMB Technologies 3110GL-B5W-B50-P00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 38.8CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 34dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 3110GL-B5W-B50-P00 to view detailed technical specifications.
No datasheet is available for this part.